Part Details for DF5A-1822SCF(51) by Hirose Electric Co Ltd
Overview of DF5A-1822SCF(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DF5A-1822SCF(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H1933CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33490 In Stock |
|
$0.0409 / $0.1500 | Buy Now |
DISTI #
DF5A-1822SCF(51)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: DF5A-1822SCF(51)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0508 | Buy Now |
DISTI #
798-DF5A1822SCF51
|
Mouser Electronics | Headers & Wire Housings SOC 18-22AWG CRIMP TIN RoHS: Compliant | 15470 |
|
$0.0400 / $0.1500 | Buy Now |
|
Future Electronics | CONN SOCKET 18-22AWG CRIMP TIN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0449 / $0.0495 | Buy Now |
DISTI #
HIRDF5A-1822SCF(51)
|
Heilind Electronics | 676-0003-7-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0557 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,SKT,CRIMP TERMINAL | 398 |
|
$0.0750 / $0.1200 | Buy Now |
DISTI #
DF5A-1822SCF(51)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: DF5A-1822SCF(51)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0508 | Buy Now |
DISTI #
DF5A-1822SCF(51)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: DF5A-1822SCF(51)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0508 | Buy Now |
DISTI #
000000000003971928
|
Sager | Headers & Wire Housings SOC 18-22AWG CRIMP TIN Min Qty: 5000 | 40000 |
|
$0.0368 / $0.0452 | Buy Now |
Part Details for DF5A-1822SCF(51)
DF5A-1822SCF(51) CAD Models
DF5A-1822SCF(51) Part Data Attributes
|
DF5A-1822SCF(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF5A-1822SCF(51)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |