Part Details for DF5A6.2F(TE85LF) by Toshiba America Electronic Components
Overview of DF5A6.2F(TE85LF) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF5A6.2F(TE85LF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF5A6.2F(TE85L,F)
|
Avnet Americas | Diode Zener Single 6.2V 200mW 5-Pin SMV Embossed T/R - Tape and Reel (Alt: DF5A6.2F(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0595 / $0.0759 | Buy Now |
DISTI #
DF5A6.2F(TE85L,F)
|
Avnet Americas | Diode Zener Single 6.2V 200mW 5-Pin SMV Embossed T/R - Tape and Reel (Alt: DF5A6.2F(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0595 / $0.0759 | Buy Now |
Part Details for DF5A6.2F(TE85LF)
DF5A6.2F(TE85LF) CAD Models
DF5A6.2F(TE85LF) Part Data Attributes:
|
DF5A6.2F(TE85LF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF5A6.2F(TE85LF)
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |