Part Details for DF5A6.8CFU(TE85LF by Toshiba America Electronic Components
Overview of DF5A6.8CFU(TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF5A6.8CFU(TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF5A6.8CFU(TE85L,F
|
Avnet Americas | Diode Zener Quad Common Anode 6.8V 200mW 5-Pin USV Embossed T/R - Tape and Reel (Alt: DF5A6.8CFU(TE85L,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0673 | Buy Now |
DISTI #
DF5A6.8CFU(TE85L,F
|
Avnet Americas | Diode Zener Quad Common Anode 6.8V 200mW 5-Pin USV Embossed T/R - Tape and Reel (Alt: DF5A6.8CFU(TE85L,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0673 | Buy Now |
|
LCSC | 6.4V 5V SOT-353 Electrostatic and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0398 / $0.1025 | Buy Now |
Part Details for DF5A6.8CFU(TE85LF
DF5A6.8CFU(TE85LF CAD Models
DF5A6.8CFU(TE85LF Part Data Attributes:
|
DF5A6.8CFU(TE85LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF5A6.8CFU(TE85LF
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |