Part Details for DF5A6.8LF,LF by Toshiba America Electronic Components
Overview of DF5A6.8LF,LF by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF5A6.8LF,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF5A6.8LFLFCT-ND
|
DigiKey | TVS DIODE 5VWM SMV Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8871 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
DF5A6.8LF,LF
|
Avnet Americas | SMV ZENER DIODE (LF) PD=200mW - Tape and Reel (Alt: DF5A6.8LF,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
757-DF5A6.8LFLF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Low Cap Diode 4 Circuit 6pF 6.8V RoHS: Compliant | 1996 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
DF5A6.8LF,LF
|
Avnet Americas | SMV ZENER DIODE (LF) PD=200mW - Tape and Reel (Alt: DF5A6.8LF,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
|
Chip1Cloud | TVS DIODE 5VWM SMV | 2380 |
|
RFQ |
Part Details for DF5A6.8LF,LF
DF5A6.8LF,LF CAD Models
DF5A6.8LF,LF Part Data Attributes:
|
DF5A6.8LF,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF5A6.8LF,LF
Toshiba America Electronic Components
TVS DIODE 5VWM SMV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |