Part Details for DF60-1012PCA by Hirose Electric Co Ltd
Overview of DF60-1012PCA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF60-1012PCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0400
|
Newark | Contact, Pin, 12-10Awg, Crimp, Product Range:Df60 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Df60 Series In-Line Plug Housings Rohs Compliant: Yes |Hirose(Hrs) DF60-1012PCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
53Y0547
|
Newark | Contact, Enerbeet, Df60 Series, Pin, 12 Awg, 10 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) DF60-1012PCA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 | Buy Now |
DISTI #
DF60-1012PCA-ND
|
DigiKey | CONN BLADE 10-12AWG CRIMP GOLD Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3786 | Buy Now |
DISTI #
DF60-1012PCA
|
Avnet Americas | Contact PL Crimp ST Cable Mount Pack - Bag (Alt: DF60-1012PCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
798-DF60-1012PCA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 758 |
|
$1.0000 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8910 | Buy Now |
DISTI #
HIRDF60-1012PCA
|
Heilind Electronics | 680-3049-3-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.2410 | Buy Now |
DISTI #
DF60-1012PCA
|
Avnet Americas | Contact PL Crimp ST Cable Mount Pack - Bag (Alt: DF60-1012PCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.9125 / $1.0585 | Buy Now |
DISTI #
DF60-1012PCA
|
TME | Contact, male, gold-plated, 12AWG÷10AWG, DF60, crimped, for cable Min Qty: 100 | 0 |
|
$0.8700 | RFQ |
Part Details for DF60-1012PCA
DF60-1012PCA CAD Models
DF60-1012PCA Part Data Attributes
|
DF60-1012PCA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60-1012PCA
Hirose Electric Co Ltd
CONN PIN CRIMP 10-12AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |