Part Details for DF60FR-3EP-10.16C by Hirose Electric Co Ltd
Overview of DF60FR-3EP-10.16C by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF60FR-3EP-10.16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9522
|
Newark | Plug Housing, 3Pos, 10.16Mm Rohs Compliant: Yes |Hirose(Hrs) DF60FR-3EP-10.16C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.4400 / $3.3000 | Buy Now |
DISTI #
26-DF60FR-3EP-10.16C-ND
|
DigiKey | CONN PLUG HSG 3POS 10.16MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
240 In Stock |
|
$1.6362 / $3.0300 | Buy Now |
DISTI #
DF60FR-3EP-10.16C
|
Avnet Americas | Conn Power Housing PL 3 POS 10.16mm ST Cable Mount Bag - Bag (Alt: DF60FR-3EP-10.16C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.7000 / $1.9720 | Buy Now |
DISTI #
798-DF60FR3EP1016C
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 281 |
|
$1.6300 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6600 | Buy Now |
DISTI #
HIRDF60FR-3EP-10.16C
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.8750 / $2.2667 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.1600 | Buy Now |
DISTI #
DF60FR-3EP-10.16C
|
Avnet Americas | Conn Power Housing PL 3 POS 10.16mm ST Cable Mount Bag - Bag (Alt: DF60FR-3EP-10.16C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.7000 / $1.9720 | Buy Now |
DISTI #
DF60FR-3EP-10.16C
|
TME | Connector: wire-wire/PCB, DF60, male, straight, plug, crimped Min Qty: 100 | 0 |
|
$1.8000 | RFQ |
DISTI #
000000000006067897
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$1.4800 / $1.8100 | Buy Now |
Part Details for DF60FR-3EP-10.16C
DF60FR-3EP-10.16C CAD Models
DF60FR-3EP-10.16C Part Data Attributes:
|
DF60FR-3EP-10.16C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60FR-3EP-10.16C
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |