Part Details for DF62-30SCFA by Hirose Electric Co Ltd
Overview of DF62-30SCFA by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62-30SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2620
|
Newark | Contact, Df62 Series, Socket, 30 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF62-30SCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 / $0.2900 | Buy Now |
DISTI #
40AH4838
|
Newark | Contact, Socket, 30Awg, Crimp, Product Range:Df62 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Df62 Series 2.2Mm Wire-To-Wire Rohs Compliant: Yes |Hirose(Hrs) DF62-30SCFA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
H12118CT-ND
|
DigiKey | CONN SOCKET 30AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17132 In Stock |
|
$0.0788 / $0.2400 | Buy Now |
DISTI #
DF62-30SCFA
|
Avnet Americas | Contact, DF62, Socket, Crimp, 30 AWG, Gold Plated Contacts - Tape and Reel (Alt: DF62-30SCFA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0957 | Buy Now |
DISTI #
798-DF62-30SCFA
|
Mouser Electronics | Headers & Wire Housings SLIM IN-LN SKT CNTCT 30 AWG RoHS: Compliant | 32865 |
|
$0.0780 / $0.2400 | Buy Now |
|
Future Electronics | DF62 Slim In-Line 30 AWG Gold Crimp Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0846 | Buy Now |
DISTI #
HIRDF62-30SCFA
|
Heilind Electronics | SLIM IN-LN SKT CNTCT 30 AWG / 544-0508-0-00 REEL | Americas - 0 in Stock |
|
$0.0923 / $0.1048 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0809 / $0.0943 | Buy Now |
DISTI #
DF62-30SCFA
|
Avnet Americas | Contact, DF62, Socket, Crimp, 30 AWG, Gold Plated Contacts - Tape and Reel (Alt: DF62-30SCFA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0957 | Buy Now |
DISTI #
DF62-30SCFA
|
TME | DF62-30SCFA Min Qty: 15000 | 0 |
|
$0.0900 | RFQ |
Part Details for DF62-30SCFA
DF62-30SCFA CAD Models
DF62-30SCFA Part Data Attributes
|
DF62-30SCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62-30SCFA
Hirose Electric Co Ltd
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: GOLD (7.9) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 7.9 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.106 inch | |
Terminal Type | CRIMP |