Part Details for DF62-EP22PCFA by Hirose Electric Co Ltd
Overview of DF62-EP22PCFA by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62-EP22PCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0478
|
Newark | Contact, Pin, 22Awg, Crimp, Product Range:Df62 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF62-EP22PCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14800 |
|
$0.0690 | Buy Now |
DISTI #
42Y0275
|
Newark | Contact, Df62 Series, Pin, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF62-EP22PCFA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 / $0.1270 | Buy Now |
DISTI #
H12129CT-ND
|
DigiKey | CONN PIN 22AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41058 In Stock |
|
$0.0657 / $0.2000 | Buy Now |
DISTI #
DF62-EP22PCFA
|
Avnet Americas | Contact PL Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF62-EP22PCFA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0553 / $0.0687 | Buy Now |
DISTI #
798-DF62-EP22PCFA
|
Mouser Electronics | Headers & Wire Housings SLIM IN-LN PLG CNTCT 22 AWG RoHS: Compliant | 47073 |
|
$0.0650 / $0.2000 | Buy Now |
|
Future Electronics | DF62 Slim In-Line 22 AWG Gold Crimp Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0743 | Buy Now |
DISTI #
HIRDF62-EP22PCFA.P
|
Heilind Electronics | CUT STRIP - SLIM IN-LN PLG CNTCT 22 AWG / 544-0507-8 | Americas - 10875 in Stock |
|
$0.1172 / $0.1500 | Buy Now |
DISTI #
HIRDF62-EP22PCFA
|
Heilind Electronics | SLIM IN-LN PLG CNTCT 22 AWG / 544-0507-8-00 REEL | Americas - 0 in Stock |
|
$0.0781 / $0.0921 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0664 / $0.0829 | Buy Now |
DISTI #
DF62-EP22PCFA
|
Avnet Americas | Contact PL Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF62-EP22PCFA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0553 / $0.0687 | Buy Now |
Part Details for DF62-EP22PCFA
DF62-EP22PCFA CAD Models
DF62-EP22PCFA Part Data Attributes:
|
DF62-EP22PCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62-EP22PCFA
Hirose Electric Co Ltd
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: GOLD (7.9) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 7.9 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.106 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG |