-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 7 Contact(s), Female, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122130-ND
|
DigiKey | CONN SOCKET HSG 7POS 2.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
604 In Stock |
|
$0.2742 / $0.5800 | Buy Now |
DISTI #
DF62C-7S-2.2C
|
Avnet Americas | Conn Housing SKT 7 POS 2.2mm ST Cable Mount Pack - Bag (Alt: DF62C-7S-2.2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
798-DF62C-7S-2.2C
|
Mouser Electronics | Headers & Wire Housings 7P SKT SLIM INLN CON WHITE, STANDARD RoHS: Compliant | 5815 |
|
$0.2440 / $0.5800 | Buy Now |
|
Future Electronics | DF62 Series 7 Position 2.2 mm Pitch Slim In-Line Housing Plug White Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$0.2600 / $0.3000 | Buy Now |
DISTI #
HIRDF62C-7S-2.2C
|
Heilind Electronics | 544-0570-4-00 PACK | Americas - 0 in Stock |
|
$0.2667 / $0.3820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2443 / $0.4135 | Buy Now |
DISTI #
DF62C-7S-2.2C
|
Avnet Americas | Conn Housing SKT 7 POS 2.2mm ST Cable Mount Pack - Bag (Alt: DF62C-7S-2.2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
DF62C-7S-2.2C
|
TME | DF62C-7S-2.2C Min Qty: 100 | 0 |
|
$0.2490 | RFQ |
DISTI #
DF62C-7S-2.2C
|
Avnet Americas | Conn Housing SKT 7 POS 2.2mm ST Cable Mount Pack - Bag (Alt: DF62C-7S-2.2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
000000000004095782
|
Sager | Headers & Wire Housings 7P SKT SLIM INLN CON WHITE, STANDARD Min Qty: 100 | 0 |
|
$0.2230 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF62C-7S-2.2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62C-7S-2.2C
Hirose Electric Co Ltd
Combination Line Connector, 7 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |