Part Details for DF62W-2226SCFA by Hirose Electric Co Ltd
Overview of DF62W-2226SCFA by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62W-2226SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0618
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Df62W Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Hirose(Hrs) DF62W-2226SCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24399 |
|
$0.1450 / $0.2660 | Buy Now |
DISTI #
26-DF62W-2226SCFACT-ND
|
DigiKey | CONN CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38374 In Stock |
|
$0.0788 / $0.3600 | Buy Now |
DISTI #
DF62W-2226SCFA
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF62W-2226SCFA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0957 | Buy Now |
DISTI #
798-DF62W-2226SCFA
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 353084 |
|
$0.0780 / $0.2800 | Buy Now |
|
Future Electronics | DF62W Series 22-26 AWG Gold Plated Socket Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0846 | Buy Now |
DISTI #
HIRDF62W-2226SCFA
|
Heilind Electronics | 544-1025-0-00 REEL | Americas - 33750 in Stock |
|
$0.0938 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0809 / $0.0943 | Buy Now |
DISTI #
HIRDF62W-2226SCFA
|
Interstate Connecting Components | 544-1025-0-00 REEL | 6750 |
|
$0.0938 / $0.1200 | Buy Now |
DISTI #
544-1025-0-00
|
Avnet Abacus | Contact RCP Crimp ST Cable Mount Reel (Alt: 544-1025-0-00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300955420
|
Chip1Stop | Connector Other RoHS: Compliant Container: Cut Tape | 89890 |
|
$0.0471 / $0.1210 | Buy Now |
Part Details for DF62W-2226SCFA
DF62W-2226SCFA CAD Models
DF62W-2226SCFA Part Data Attributes:
|
DF62W-2226SCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62W-2226SCFA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |