-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG HOUSING 6POS 2.2MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124903-ND
|
DigiKey | CONN PLUG HSG 6POS 2.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0605 / $2.0500 | Buy Now |
DISTI #
DF62W-6EP-2.2C
|
Avnet Americas | HISDF62W-6EP-2.2C - Bag (Alt: DF62W-6EP-2.2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bag | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
798-DF62W-6EP-2.2C
|
Mouser Electronics | Headers & Wire Housings 6P Plug Slim InLine Con RoHS: Compliant | 133365 |
|
$1.0900 / $2.1000 | Buy Now |
|
Future Electronics | 6 Positions Dual Row 2.2 mm Pitch Black Male Pin Plug Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0400 / $1.1300 | Buy Now |
|
Future Electronics | 6 Positions Dual Row 2.2 mm Pitch Black Male Pin Plug Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0400 / $1.1300 | Buy Now |
DISTI #
HIRDF62W-6EP-2.2C
|
Heilind Electronics | 100 PER BAG | Americas - 0 in Stock |
|
$1.1905 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.4280 | Buy Now |
DISTI #
DF62W-6EP-2.2C
|
Avnet Americas | HISDF62W-6EP-2.2C - Bag (Alt: DF62W-6EP-2.2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bag | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
DF62W-6EP-2.2C
|
TME | Connector: wire-wire/PCB, DF62W, plug, male, PIN: 6, 2.2mm Min Qty: 1 | 3812 |
|
$0.8900 / $1.2500 | Buy Now |
DISTI #
DF62W-6EP-2.2C
|
Avnet Americas | HISDF62W-6EP-2.2C - Bag (Alt: DF62W-6EP-2.2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bag | 0 |
|
$1.0500 / $1.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF62W-6EP-2.2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62W-6EP-2.2C
Hirose Electric Co Ltd
CONN PLUG HOUSING 6POS 2.2MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |