Part Details for DF63M-2P-7.92DSA(01) by Hirose Electric Co Ltd
Overview of DF63M-2P-7.92DSA(01) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DF63M-2P-7.92DSA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF63M-2P-7.92DSA(01)-ND
|
DigiKey | CONN HEADER VERT 2POS 7.92MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF63M-2P-7.92DSA(01)
|
Avnet Americas | Connector Power Header 2 Position 7.92mm Solder Straight Through Hole 2 Terminal 1 Port Bag - Bag (Alt: DF63M-2P-7.92DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.3250 / $1.5370 | Buy Now |
DISTI #
798-DF63M2P792DSA01
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2700 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3000 | Buy Now |
DISTI #
HIRDF63M-2P-7.92DSA(01)
|
Heilind Electronics | 680-0581-0-01 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.6900 | Buy Now |
DISTI #
DF63M-2P-7.92DSA(01)
|
Avnet Americas | Connector Power Header 2 Position 7.92mm Solder Straight Through Hole 2 Terminal 1 Port Bag - Bag (Alt: DF63M-2P-7.92DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.3250 / $1.5370 | Buy Now |
DISTI #
DF63M-2P-7.92DSA(01)
|
Avnet Americas | Connector Power Header 2 Position 7.92mm Solder Straight Through Hole 2 Terminal 1 Port Bag - Bag (Alt: DF63M-2P-7.92DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.3250 / $1.5370 | Buy Now |
DISTI #
000000000006067927
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$1.1600 / $1.4200 | Buy Now |
Part Details for DF63M-2P-7.92DSA(01)
DF63M-2P-7.92DSA(01) CAD Models
DF63M-2P-7.92DSA(01) Part Data Attributes
|
DF63M-2P-7.92DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF63M-2P-7.92DSA(01)
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |