Part Details for DF63MR-2P-7.92DSA by Hirose Electric Co Ltd
Overview of DF63MR-2P-7.92DSA by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF63MR-2P-7.92DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0738
|
Newark | [Enerbee ] 3.96Mm Pitch Compact Waterproof For Internal Power Supplies |Hirose(Hrs) DF63MR-2P-7.92DSA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
DF63MR-2P-7.92DSA
|
Avnet Americas | Connector Power Header 2 Position 7.92mm Solder Straight Through Hole 2 Terminal 1 Port Bag - Bag (Alt: DF63MR-2P-7.92DSA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-DF63MR2P792DSA
|
Mouser Electronics | Power to the Board | 0 |
|
$0.2750 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2930 | Buy Now |
DISTI #
HIRDF63MR-2P-7.92DSA
|
Heilind Electronics | 680-0800-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2826 / $0.4726 | Buy Now |
DISTI #
DF63MR-2P-7.92DSA
|
Avnet Americas | Connector Power Header 2 Position 7.92mm Solder Straight Through Hole 2 Terminal 1 Port Bag - Bag (Alt: DF63MR-2P-7.92DSA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
C1S312301164627
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 100 |
|
$0.2020 / $0.2680 | Buy Now |