Part Details for DF6518FRAB0 by Russellstoll
Overview of DF6518FRAB0 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF6518FRAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71909223
|
RS | Female Receptacle w/Angle Adapter, 250VDC, 60A, 4 Poles 5 Wire, with Flap Cap | Russellstoll by ABB DF6518FRAB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,112.5800 / $2,347.3100 | RFQ |