Part Details for DF9B-25P-1V(68) by Hirose Electric Co Ltd
Overview of DF9B-25P-1V(68) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DF9B-25P-1V(68)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0934
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9B-25P-1V(68) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
DF9B-25P-1V(68)-ND
|
DigiKey | CONN HDR 25POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3180 | Buy Now |
DISTI #
DF9B-25P-1V(68)
|
Avnet Americas | Conn Board to Board HDR 25 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF9B-25P-1V(68)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2375 / $1.4355 | Buy Now |
DISTI #
798-DF9B25P1V68
|
Mouser Electronics | Board to Board & Mezzanine Connectors 25P M STRT HEADER SMT BRD MNT GOLD PLT RoHS: Compliant | 0 |
|
$1.2500 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.0500 | Buy Now |
DISTI #
HIRDF9B-25P-1V(68)
|
Heilind Electronics | 540-0142-5-68 REEL | Americas - 0 in Stock |
|
$1.3385 / $1.5715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.4100 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 25 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR, PLUG | 77 |
|
$1.9360 / $3.8720 | Buy Now |
DISTI #
540-0142-5-68
|
Avnet Abacus | Conn Board to Board HDR 25 POS 1mm Solder ST SMD Embossed T/R (Alt: 540-0142-5-68) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF9B-25P-1V(68)
DF9B-25P-1V(68) CAD Models
DF9B-25P-1V(68) Part Data Attributes
|
DF9B-25P-1V(68)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9B-25P-1V(68)
Hirose Electric Co Ltd
Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |