Part Details for DFB2540 by onsemi
Overview of DFB2540 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFB2540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8252
|
Newark | Bridge Rectifier, 400V, 25A, Ts-6P, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:25A, Bridge Rectifier Case Style:Ts-6P, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Onsemi DFB2540 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DFB2540
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin TS-6P Rail - Rail/Tube (Alt: DFB2540) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1200 Partner Stock |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
V99:2348_06297170
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 25A 4-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2032 | Americas - 1200 |
|
$1.4540 | Buy Now |
DISTI #
V79:2366_26240184
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 25A 4-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1813 | Americas - 627 |
|
$0.7265 | Buy Now |
|
Rochester Electronics | DFB2540 - Bridge Rectifier Diode, 1 Phase, 25A, 400V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4800 |
|
$1.4100 / $1.6500 | Buy Now |
DISTI #
DFB2540
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin TS-6P Rail - Rail/Tube (Alt: DFB2540) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1200 Partner Stock |
|
$0.6200 / $0.7400 | Buy Now |
|
Flip Electronics | Stock, ship today | 1200 |
|
$0.5000 | RFQ |
Part Details for DFB2540
DFB2540 CAD Models
DFB2540 Part Data Attributes:
|
DFB2540
onsemi
Buy Now
Datasheet
|
Compare Parts:
DFB2540
onsemi
Glass-Passivated Bridge Rectifiers, 1200-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TS-6P, 4 PIN | |
Manufacturer Package Code | 127EP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |