Part Details for DFC10E24S5 by Bel Fuse
Overview of DFC10E24S5 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DFC10E24S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFC10E24S5
|
Avnet Abacus | Module DC-DC 1-OUT 5V 2A 10W 4-Pin (Alt: DFC10E24S5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for DFC10E24S5
DFC10E24S5 CAD Models
DFC10E24S5 Part Data Attributes
|
DFC10E24S5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DFC10E24S5
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1996-07-01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-CXMA-P4 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DFC10E24S5
This table gives cross-reference parts and alternative options found for DFC10E24S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFC10E24S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE02A12-49 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, 0.330 INCH HEIGHT, MODULE-6 | Artesyn Embedded Technologies | DFC10E24S5 vs AEE02A12-49 |
AEE03A18-L | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Artesyn Embedded Technologies | DFC10E24S5 vs AEE03A18-L |
24IMS7-05-9C | DC-DC Regulated Power Supply Module, 1 Output, 6.1W, Hybrid, 2 X 1.600 INCH, 10.50 MM HEIGHT, MA-4 | Bel Fuse | DFC10E24S5 vs 24IMS7-05-9C |
AEE03A18 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | DFC10E24S5 vs AEE03A18 |
24IML10-05-3C | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Bel Power Solutions | DFC10E24S5 vs 24IML10-05-3C |
AEE03A18 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | DFC10E24S5 vs AEE03A18 |