Part Details for DFC10E48S12 by Bel Power Solutions
Overview of DFC10E48S12 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DFC10E48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 56 |
|
$87.3600 / $109.2000 | Buy Now |
Part Details for DFC10E48S12
DFC10E48S12 CAD Models
DFC10E48S12 Part Data Attributes
|
DFC10E48S12
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DFC10E48S12
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-P4 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 12.1 V | |
Output Voltage-Min | 11.9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DFC10E48S12
This table gives cross-reference parts and alternative options found for DFC10E48S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFC10E48S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE01B36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Vertiv Inc | DFC10E48S12 vs AEE01B36 |
AEE01B48-97 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | DFC10E48S12 vs AEE01B48-97 |
BXA10-48S12 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Artesyn Embedded Technologies | DFC10E48S12 vs BXA10-48S12 |
AEE01B36 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | DFC10E48S12 vs AEE01B36 |
AEE01B48-7 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | DFC10E48S12 vs AEE01B48-7 |
AEE01B36-L | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-4 | Emerson Embedded Power | DFC10E48S12 vs AEE01B36-L |
AEE00B48L | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Artesyn Embedded Technologies | DFC10E48S12 vs AEE00B48L |
AEE00B48 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, 2 X 1 INCH, MODULE-4 | Artesyn Embedded Technologies | DFC10E48S12 vs AEE00B48 |
AEE01B36-L | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Vertiv Inc | DFC10E48S12 vs AEE01B36-L |
48IMR6-12-2 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, 2 INCH X 2 INCH, PLASTIC PACKAGE-5 | Bel Power Solutions | DFC10E48S12 vs 48IMR6-12-2 |