Part Details for DFC10E48S3.3 by Bel Power Solutions
Overview of DFC10E48S3.3 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DFC10E48S3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY | 108 |
|
$36.3000 / $42.9000 | Buy Now |
Part Details for DFC10E48S3.3
DFC10E48S3.3 CAD Models
DFC10E48S3.3 Part Data Attributes
|
DFC10E48S3.3
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DFC10E48S3.3
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XDMA-P5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6.6 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DFC10E48S3.3
This table gives cross-reference parts and alternative options found for DFC10E48S3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFC10E48S3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE02F48 | 1-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE, 2 X 1 INCH, MODULE-4 | Emerson Embedded Power | DFC10E48S3.3 vs AEE02F48 |
AEE04F36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | DFC10E48S3.3 vs AEE04F36 |
48IMR6-03-2 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Bel Power Solutions | DFC10E48S3.3 vs 48IMR6-03-2 |
48IMS7-03-9C | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 2 X 1.600 INCH, 10.50 MM HEIGHT, MA-4 | Bel Fuse | DFC10E48S3.3 vs 48IMS7-03-9C |
AEE04F36-L | 1-OUTPUT 13.2W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-4 | Emerson Embedded Power | DFC10E48S3.3 vs AEE04F36-L |
AEE04F48-7 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | DFC10E48S3.3 vs AEE04F48-7 |
AEE04F36 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Vertiv Inc | DFC10E48S3.3 vs AEE04F36 |
AEE04F48-197 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | DFC10E48S3.3 vs AEE04F48-197 |
AEE04F48-17 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | DFC10E48S3.3 vs AEE04F48-17 |
AEE04F48-97 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | DFC10E48S3.3 vs AEE04F48-97 |