Part Details for DFC10E48S5 by Bel Power Solutions
Overview of DFC10E48S5 by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DFC10E48S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7582
|
Newark | Dc-Dc Regulated Power Supply Module, 2 Output, 10W, Hybrid |Bel Power Solutions DFC10E48S5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1600 / $166.4500 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin |
12 Partner Stock |
|
$100.9100 / $111.8000 | Buy Now |
DISTI #
20115839
|
Verical | Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$88.5600 / $92.2600 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY | 7 |
|
$57.0000 / $60.0000 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin |
12 Partner Stock |
|
$100.9100 / $111.8000 | Buy Now |
Part Details for DFC10E48S5
DFC10E48S5 CAD Models
DFC10E48S5 Part Data Attributes:
|
DFC10E48S5
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DFC10E48S5
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XDMA-P5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |