Part Details for DFC32R44P084BHD by Murata Manufacturing Co Ltd
Overview of DFC32R44P084BHD by Murata Manufacturing Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DFC32R44P084BHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 4399 |
|
$1.8368 / $4.4800 | Buy Now |
|
Bristol Electronics | 15860 |
|
RFQ | ||
|
Quest Components | DFC32R44P084BHD | 1000 |
|
$2.2000 / $6.0000 | Buy Now |
|
Quest Components | DFC32R44P084BHD (Also Known As: DFC32R44P084BHD-TA2) | 1000 |
|
$2.2000 / $6.0000 | Buy Now |
|
Quest Components | DFC32R44P084BHD | 48800 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | DFC32R44P084BHD (Also Known As: DFC32R44P084BHD-TA2) | 48800 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | DFC32R44P084BHD (Also Known As: DFC32R44P084BHD-TA2) | 12688 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | DFC32R44P084BHD | 12688 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | DFC32R44P084BHD | 3519 |
|
$2.1000 / $6.0000 | Buy Now |
Part Details for DFC32R44P084BHD
DFC32R44P084BHD CAD Models
DFC32R44P084BHD Part Data Attributes
|
DFC32R44P084BHD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFC32R44P084BHD
Murata Manufacturing Co Ltd
Ceramic BPF, 2442MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 3 POLE; DISCRETE RESONATOR PACKAGE | |
Center or Cutoff Frequency (fo/fc) | 2442 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.7 mm | |
Insertion Loss-Max | 2.4 dB | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Finish | Gold (Au) | |
Width | 10 mm |