-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0617
|
Newark | Inductor, 10Uh, 0.75A, 0806, Shielded, Inductance:10Μh, Rms Current (Irms):-, Inductor Construction:Shielded, Saturation Current (Isat):750Ma, Product Range:Dfe201610E Series, Power Inductor Case:0806 [2016 Metric], Dc Resistance Rohs Compliant: Yes |Murata DFE201610E-100M=P2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1890 |
|
$0.1980 / $0.3220 | Buy Now |
DISTI #
490-18105-1-ND
|
DigiKey | FIXED IND 10UH 650MA 780MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27180 In Stock |
|
$0.1125 / $0.3200 | Buy Now |
DISTI #
DFE201610E-100M=P2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 650 mA, Shielded, 1 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: DFE201610E-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0862 / $0.0924 | Buy Now |
DISTI #
81-DFE201610E-100MP2
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 38883 |
|
$0.1100 / $0.3200 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.65A 0.78Ohm DCR 0806 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1080 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, METAL ALLOY-CORE, SMD, 0806 | 4840 |
|
$0.2800 / $0.8000 | Buy Now |
DISTI #
SMC-DFE201610E-100M=P2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ | |
DISTI #
DFE201610E-100M=P2
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 650 mA, Shielded, 1 A, 2mm x 1.6mm x 1mm (Alt: DFE201610E-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 81000 |
|
Buy Now | |
DISTI #
DFE201610E-100M=P2
|
Avnet Asia | Power Inductor (SMD), 10 uH, ± 20%, 650 mA, Shielded, 1 A, 2mm x 1.6mm x 1mm (Alt: DFE201610E-100M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0650 / $0.0732 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 10UH 650MA 780MOHM SMD | 3500 |
|
$0.1033 / $0.1643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE201610E-100M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE201610E-100M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for DFE201610E-100M=P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFE201610E-100M=P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPN201610H100MT | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | Sunlord | DFE201610E-100M=P2 vs WPN201610H100MT |