Datasheets
DFE2016CKA-1R0M=P2 by: Murata Manufacturing Co Ltd

Fixed IND 1uH 1800mA NONAUTO

Part Details for DFE2016CKA-1R0M=P2 by Murata Manufacturing Co Ltd

Overview of DFE2016CKA-1R0M=P2 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for DFE2016CKA-1R0M=P2

Part # Distributor Description Stock Price Buy
DISTI # 490-DFE2016CKA-1R0M=P2CT-ND
DigiKey FIXED INDUCTOR 1UH 1.8A SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2990
In Stock
  • 1 $0.3700
  • 10 $0.3010
  • 25 $0.2776
  • 50 $0.2546
  • 100 $0.2245
  • 250 $0.2176
  • 500 $0.1945
  • 1,000 $0.1574
  • 3,000 $0.1482
  • 6,000 $0.1435
  • 15,000 $0.1389
  • 30,000 $0.1343
  • 75,000 $0.1296
$0.1296 / $0.3700 Buy Now
DISTI # DFE2016CKA-1R0M=P2
Avnet Americas Power Inductor (SMD), 1 uH, ± 20%, 1.8 A, Shielded, 1.8 A, 0806 [2016 Metric] - Tape and Reel (Alt: DFE2016CKA-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1630
$0.1630 Buy Now
DISTI # 81-DFE2016CKA1R0M=P2
Mouser Electronics Power Inductors - SMD 0806 1uH 20% 1800mA RoHS: Compliant 5749
  • 1 $0.3700
  • 10 $0.2950
  • 100 $0.2210
  • 1,000 $0.1620
  • 3,000 $0.1370
  • 9,000 $0.1360
  • 24,000 $0.1310
  • 45,000 $0.1270
$0.1270 / $0.3700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1199
$0.1199 Buy Now
DISTI # DFE2016CKA-1R0M=P2
Avnet Americas Power Inductor (SMD), 1 uH, ± 20%, 1.8 A, Shielded, 1.8 A, 0806 [2016 Metric] - Tape and Reel (Alt: DFE2016CKA-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1630
$0.1630 Buy Now
DISTI # DFE2016CKA-1R0M=P2
Avnet Americas Power Inductor (SMD), 1 uH, ± 20%, 1.8 A, Shielded, 1.8 A, 0806 [2016 Metric] - Tape and Reel (Alt: DFE2016CKA-1R0M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1630
$0.1630 Buy Now

Part Details for DFE2016CKA-1R0M=P2

DFE2016CKA-1R0M=P2 CAD Models

DFE2016CKA-1R0M=P2 Part Data Attributes

DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Samacsys Manufacturer Murata Electronics
Case/Size Code 0806
Construction Rectangular
Core Material METAL ALLOY
DC Resistance 0.1 Ω
Inductance-Nom (L) 1 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.65 mm
Package Length 2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Current-Max 1.8 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFE2016CKA-1R0M=P2 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFE2016CKA-1R0M=P2 by Murata Manufacturing Co Ltd

  • Please alert me when DFE2016CKA-1R0M=P2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DFE2016CKA-1R0M=P2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFE2016CKA-1R0M=P2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DFE2016CKA-1R0M=P2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFE2016CKA-1R0M=P2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFE2016CKA-1R0M=P2 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: