-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed IND 2.2uH 1400mA NONAUTO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DFE2016CKA-2R2M=P2CT-ND
|
DigiKey | FIXED INDUCTOR 2.2UF 1.4A SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3241 In Stock |
|
$0.1296 / $0.3700 | Buy Now |
DISTI #
DFE2016CKA-2R2M=P2
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.4 A, Shielded, 1.4 A, 0806 [2016 Metric] - Tape and Reel (Alt: DFE2016CKA-2R2M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1630 | Buy Now |
DISTI #
81-DFE2016CKA2R2M=P2
|
Mouser Electronics | Power Inductors - SMD 0806 2.2uH 20% 1400mA RoHS: Compliant | 3310 |
|
$0.1270 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1199 | Buy Now |
DISTI #
DFE2016CKA-2R2M=P2
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.4 A, Shielded, 1.4 A, 0806 [2016 Metric] - Tape and Reel (Alt: DFE2016CKA-2R2M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1630 | Buy Now |
DISTI #
DFE2016CKA-2R2M=P2
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.4 A, Shielded, 1.4 A, 0806 [2016 Metric] - Tape and Reel (Alt: DFE2016CKA-2R2M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE2016CKA-2R2M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE2016CKA-2R2M=P2
Murata Manufacturing Co Ltd
Fixed IND 2.2uH 1400mA NONAUTO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |