-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6662
|
Newark | Inductor, 470Nh, 4.8A, 20%, Wirewound, Inductance:470Nh, Rms Current (Irms):4.8A, Inductor Construction:Wirewound, Saturation Current (Isat):6.7A, Product Range:Dfe322512F Series, Power Inductor Case:3.2Mm X 2.5Mm X 1.2Mm, Dc Rohs Compliant: Yes |Murata DFE322512F-R47M=P2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2905 |
|
$0.2910 / $0.5410 | Buy Now |
DISTI #
490-DFE322512F-R47M=P2CT-ND
|
DigiKey | FIXED IND 4.8A 23 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2175 / $0.5400 | Buy Now |
DISTI #
DFE322512F-R47M=P2
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 4.8 A, Shielded, 6.7 A, 3.2mm x 2.5mm x 1.2mm - Tape and Reel (Alt: DFE322512F-R47M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2735 | Buy Now |
DISTI #
81-DFE322512F-R47MP2
|
Mouser Electronics | Power Inductors - SMD .47 UH 20% RoHS: Compliant | 5573 |
|
$0.2170 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.0500 / $2.8000 | Buy Now | |
DISTI #
DFE322512F-R47M=P2
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 4.8 A, Shielded, 6.7 A, 3.2mm x 2.5mm x 1.2mm - Tape and Reel (Alt: DFE322512F-R47M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2735 | Buy Now |
DISTI #
DFE322512F-R47M=P2
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 4.8 A, Shielded, 6.7 A, 3.2mm x 2.5mm x 1.2mm (Alt: DFE322512F-R47M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2871462RL
|
element14 Asia-Pacific | INDUCTOR, 470NH, 4.8A, 20%, WIREWOUND RoHS: Compliant Min Qty: 50 Container: Reel | 2905 |
|
$0.2291 / $0.4109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE322512F-R47M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE322512F-R47M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |