Part Details for DFK-48-0008 by Schurter Electronic Components
Overview of DFK-48-0008 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DFK-48-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5775-ND
|
DigiKey | CMC 6A 2LN TH Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9191 / $35.8500 | Buy Now |
DISTI #
DFK-48-0008
|
Avnet Americas | Choke, Common Mode, 6 mH, 6 A - Bulk (Alt: DFK-48-0008) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-DFK-48-0008
|
Mouser Electronics | Common Mode Chokes / Filters DFK4 Compen choke 6A Spez | 0 |
|
$30.3400 / $35.8500 | Order Now |
DISTI #
DFK-48-0008
|
Avnet Americas | Choke, Common Mode, 6 mH, 6 A - Bulk (Alt: DFK-48-0008) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DFK-48-0008
|
Avnet Americas | Choke, Common Mode, 6 mH, 6 A - Bulk (Alt: DFK-48-0008) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002270085
|
Sager | Common Mode Chokes / Filters DFK4 Compen choke 6A Spez | 0 |
|
Buy Now |
Part Details for DFK-48-0008
DFK-48-0008 CAD Models
DFK-48-0008 Part Data Attributes
|
DFK-48-0008
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DFK-48-0008
Schurter Electronic Components
General Purpose Inductor, 6000uH, 50%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SCHURTER | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 6000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 0.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 50% |