Part Details for DFK-MSTB 2,5/ 4-GF-5,08 by Phoenix Contact
Overview of DFK-MSTB 2,5/ 4-GF-5,08 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFK-MSTB 2,5/ 4-GF-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7118
|
Newark | Tb, Header, 4Pos, Quick Connect, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Quick Connect Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact DFK-MSTB 2,5/ 4-GF-5,08 (Alternate Part Number: 4017918005221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$4.4700 / $6.3700 | Buy Now |
Part Details for DFK-MSTB 2,5/ 4-GF-5,08
DFK-MSTB 2,5/ 4-GF-5,08 CAD Models
DFK-MSTB 2,5/ 4-GF-5,08 Part Data Attributes:
|
DFK-MSTB 2,5/ 4-GF-5,08
Phoenix Contact
Buy Now
|
Compare Parts:
DFK-MSTB 2,5/ 4-GF-5,08
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |