-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3711
|
Newark | Schottky Rect, Single, 30V, Powerdi 123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Vf Max:310Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. DFLS130LQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1050 |
|
$0.2330 / $0.5890 | Buy Now |
DISTI #
DFLS130LQ-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PWRDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18060 In Stock |
|
$0.1563 / $0.3900 | Buy Now |
DISTI #
DFLS130LQ-7
|
Avnet Americas | Diode Schottky Diode 30V 1.5A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS130LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.1040 / $0.1229 | Buy Now |
DISTI #
621-DFLS130LQ7
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A Schottky Rec 30Vr 1.5A .36V 1mA RoHS: Compliant | 10930 |
|
$0.1560 / $0.3900 | Buy Now |
DISTI #
V72:2272_06697387
|
Arrow Electronics | Diode Schottky 30V 1A Automotive AEC-Q101 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2024 |
|
$0.1494 / $0.3900 | Buy Now |
|
Future Electronics | DFLS130 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI®123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Future Electronics | DFLS130 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - PowerDI®123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
DISTI #
DFLS130LQ-7
|
TME | Diode: Schottky rectifying, SMD, 30V, 1A, PowerDI®123, reel,tape Min Qty: 3 | 2968 |
|
$0.1560 / $0.2570 | Buy Now |
DISTI #
DFLS130LQ-7
|
Avnet Silica | Diode Schottky Diode 30V 1.5A 2-Pin PowerDI 123 T/R (Alt: DFLS130LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 30V 1A POWERDI123 | 3830 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy