Part Details for DFLT18A-7 by Diodes Incorporated
Overview of DFLT18A-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLT18A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8290
|
Newark | Tvs Diode, Unidir, 18V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT18A-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1885 |
|
$0.1580 / $0.4980 | Buy Now |
DISTI #
DFLT18ADICT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC PWRDI 123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
290 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
DFLT18A-7
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 1.125KW 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT18A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0719 / $0.0850 | Buy Now |
DISTI #
621-DFLT18A-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS UNIDIRECTIONAL RoHS: Compliant | 3031 |
|
$0.1120 / $0.4600 | Buy Now |
|
Future Electronics | DFLT18A Series 29.2 V 225 W SMT Transient Voltage Suppressor - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Future Electronics | DFLT18A Series 29.2 V 225 W SMT Transient Voltage Suppressor - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Quest Components | 225 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 17 |
|
$0.2319 | Buy Now |
DISTI #
DFLT18A-7
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 1.125KW 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT18A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0719 / $0.0850 | Buy Now |
DISTI #
DFLT18A-7
|
Avnet Asia | Diode TVS Single Uni-Dir 18V 1.125KW 2-Pin PowerDI 123 T/R (Alt: DFLT18A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DFLT18A-7
|
Avnet Silica | Diode TVS Single Uni-Dir 18V 1.125KW 2-Pin PowerDI 123 T/R (Alt: DFLT18A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |