Part Details for DFLU1400-7 (ALTERNATE: 7385008P) by Diodes Incorporated
Overview of DFLU1400-7 (ALTERNATE: 7385008P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLU1400-7 (ALTERNATE: 7385008P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70438008
|
RS | Diode Fast 1A 400V 25ns PowerDI123 | Diodes Inc DFLU1400-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 / $0.4130 | RFQ |