Part Details for DFLZ18-7 by Zetex / Diodes Inc
Overview of DFLZ18-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLZ18-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81394983
|
Verical | Zener Diode Single 18V 5% 15Ohm 1000mW 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 45000 |
|
$0.1050 | Buy Now |
DISTI #
62194842
|
Verical | Zener Diode Single 18V 5% 15Ohm 1000mW 2-Pin PowerDI 123 T/R Min Qty: 156 Package Multiple: 1 Date Code: 2213 | Americas - 156 |
|
$0.1061 | Buy Now |