-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 5.79%, 1W, Silicon, Unidirectional, POWERDI 123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9060
|
Newark | Power Zener Diode Pdi123 T&r 3K Rohs Compliant: Yes |Diodes Inc. DFLZ24-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0930 | Buy Now |
DISTI #
DFLZ24DICT-ND
|
DigiKey | DIODE ZENER 24V 1W POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40061 In Stock |
|
$0.0788 / $0.2600 | Buy Now |
DISTI #
DFLZ24-7
|
Avnet Americas | Diode Zener Single 24V 6% 1W 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLZ24-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-DFLZ24-7
|
Mouser Electronics | Zener Diodes 1.0W 24V RoHS: Compliant | 5749 |
|
$0.0900 / $0.2600 | Buy Now |
DISTI #
V72:2272_06697462
|
Arrow Electronics | Zener Diode Single 24V 5% 15Ohm 1000mW 2-Pin PowerDI 123 T/R Min Qty: 894 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1579 |
|
$0.0846 / $0.1059 | Buy Now |
|
Future Electronics | DFLZ24 Series 24 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0773 / $0.0846 | Buy Now |
|
Future Electronics | DFLZ24 Series 24 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0773 / $0.0846 | Buy Now |
DISTI #
DFLZ24-7
|
TME | Diode: Zener, 1W, 24V, SMD, reel,tape, PowerDI®123, single diode Min Qty: 5 | 2344 |
|
$0.0950 / $0.1740 | Buy Now |
|
Ameya Holding Limited | Diode: Zener, 1W, 24V, SMD, reel,tape, PowerDI®123, single diode | 230 |
|
RFQ | |
DISTI #
SMC-DFLZ24-7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLZ24-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLZ24-7
Diodes Incorporated
Zener Diode, 24V V(Z), 5.79%, 1W, Silicon, Unidirectional, POWERDI 123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 25 mA |