Part Details for DFLZ6V2-TP by Micro Commercial Components
Overview of DFLZ6V2-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLZ6V2-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFLZ6V2-TPMSCT-ND
|
DigiKey | DIODE ZENER 6.2V 1W SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4666 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
833-DFLZ6V2-TP
|
Mouser Electronics | Zener Diodes 1W, 100mA, 6.2V RoHS: Compliant | 27120 |
|
$0.0700 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0735 | Buy Now |
|
Quest Components | ZENER DIODE, 6.2V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 1589 |
|
$0.0832 / $0.1560 | Buy Now |
Part Details for DFLZ6V2-TP
DFLZ6V2-TP CAD Models
DFLZ6V2-TP Part Data Attributes
|
DFLZ6V2-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DFLZ6V2-TP
Micro Commercial Components
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for DFLZ6V2-TP
This table gives cross-reference parts and alternative options found for DFLZ6V2-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLZ6V2-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLZ6V2-TP-HF | Zener Diode, | Micro Commercial Components | DFLZ6V2-TP vs DFLZ6V2-TP-HF |