-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA-10KACT-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 8VDFN Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$2.6300 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFNA1002AT5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
DFNA1002AT5
Vishay Thin Film
RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for DFNA1002AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1002AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA1002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002AT5 vs ORNA1002AT3 |
ORNA1002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002AT5 vs ORNA1002ATS |
ORNA1002AT3 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | DFNA1002AT5 vs ORNA1002AT3 |
DFNA1002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA1002AT5 vs DFNA1002ATS |
ORNTA1002AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002AT5 vs ORNTA1002AT0 |
ORNA1002ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | DFNA1002AT5 vs ORNA1002ATS |
ORNTA1002ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | DFNA1002AT5 vs ORNTA1002ATS |
ORNTA1002AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002AT5 vs ORNTA1002AUF |
ORNTA1002AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002AT5 vs ORNTA1002AT1 |
ORNTA1002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1002AT5 vs ORNTA1002AT3 |