Part Details for DFNA2002AT5 by Vishay Intertechnologies
Overview of DFNA2002AT5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFNA2002AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA2002AT5
|
Avnet Americas | Res Thin Film NET 20kOhm 0.1% 2/5W ±25ppm/°C Divider Molded 8-Pin DFN SMD T/R (Alt: DFNA2002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | 0 |
|
$2.1600 / $3.6015 | Buy Now |
DISTI #
71-DFNA2002AT5
|
Mouser Electronics | Resistor Networks & Arrays 20Kohms 0.1%ABS 0.05% RATIO RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.9300 | Buy Now |
DISTI #
DFNA2002AT5
|
Avnet Americas | Res Thin Film NET 20kOhm 0.1% 2/5W ±25ppm/°C Divider Molded 8-Pin DFN SMD T/R (Alt: DFNA2002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | 0 |
|
$2.1600 / $3.6015 | Buy Now |
DISTI #
DFNA2002AT5
|
Avnet Americas | Res Thin Film NET 20kOhm 0.1% 2/5W ±25ppm/°C Divider Molded 8-Pin DFN SMD T/R (Alt: DFNA2002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | 0 |
|
$2.1600 / $3.6015 | Buy Now |
Part Details for DFNA2002AT5
DFNA2002AT5 CAD Models
DFNA2002AT5 Part Data Attributes
|
DFNA2002AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA2002AT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for DFNA2002AT5
This table gives cross-reference parts and alternative options found for DFNA2002AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA2002AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA2002ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | DFNA2002AT5 vs ORNA2002ATS |
ORNTA2002AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002AT5 vs ORNTA2002AUF |
ORNTA2002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002AT5 vs ORNTA2002ATS |
ORNA2002AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002AT5 vs ORNA2002AT0 |
DFNA2002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA2002AT5 vs DFNA2002ATS |
ORNTA2002AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002AT5 vs ORNTA2002AT1 |
DFNA2002AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA2002AT5 vs DFNA2002AT1 |
DFNA2002AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA2002AT5 vs DFNA2002AT0 |
ORNTA2002ATF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002AT5 vs ORNTA2002ATF |
ORNTA2002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002AT5 vs ORNTA2002AT3 |