Part Details for DFP-CN5 by Metcal
Overview of DFP-CN5 by Metcal
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFP-CN5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6643
|
Newark | Tip, Desoldering, Round, 2.65Mm, For Use With:Mfr-Hds Series Desoldering Handpiece, Tip/Nozzle Style:Round, Tip/Nozzle Width:2.65Mm, Tip/Nozzle Length:-, Product Range:-, Tip/Nozzle I.d.:0.052", Tip/Nozzle O.d.:0.104" Rohs Compliant: Yes |Metcal DFP-CN5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$43.2000 | Buy Now |
DISTI #
31M0096
|
Newark | Tip, Desoldering, 0.05" (1.27Mm), For Use With:Metcal Mfr-1100, Mfr-2200, Mfr-1300 Mfr-Dsi, Mfr-Dsx Solder Systems, Mfr-Uk5 Upgrade-Kit, Mfr-H5-Ds Desolder Gun, Tip/Nozzle Style:Round, Tip/Nozzle Width:2.65Mm, Tip/Nozzle Rohs Compliant: Yes |Metcal DFP-CN5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$40.2600 | Buy Now |
DISTI #
5358-DFP-CN5-ND
|
DigiKey | DFP DESOLDERING TIP, STANDARD LE Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$41.9768 / $48.4300 | Buy Now |
DISTI #
745-DFP-CN5
|
Mouser Electronics | Soldering Irons Desolder Tip ID .05in (1.27mm) RoHS: Compliant | 16 |
|
$43.2000 | Buy Now |
DISTI #
DFP-CN5
|
TME | Tip: for desoldering irons, 1.27x2.64mm, 421°C Min Qty: 1 | 2 |
|
$39.1900 / $40.6200 | Buy Now |
DISTI #
10L2709
|
Bürklin Elektronik | Desoldering tip, Ø 2.65 mm, DFP-CN5 Min Qty: 1 | 88 |
|
$40.3113 | Buy Now |
DISTI #
551SO8047
|
Techni-Tool, Inc. | Metcal DFP-CN5 .050" DxP Standard Desoldering Tip | 1 |
|
$43.2000 | Buy Now |
DISTI #
551SO8047
|
TestEquity LLC | Metcal DFP-CN5 .050" DxP Standard Desoldering Tip | 1 |
|
$43.2000 | Buy Now |