Part Details for DFPC-100-80-D (ALTERNATE: 8110777) by Festo
Overview of DFPC-100-80-D (ALTERNATE: 8110777) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFPC-100-80-D (ALTERNATE: 8110777)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72261168
|
RS | Linear Drive/Actuator, tie rod, 100mm bore, 80 mm stroke, for process valves | Festo DFPC-100-80-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$420.7100 | RFQ |