Part Details for DFR0245-R by DFRobot
Overview of DFR0245-R by DFRobot
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0245-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1013-ND
|
DigiKey | AMMETER 0-50A LED PANEL MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$7.2000 | Buy Now |
DISTI #
426-DFR0245-R
|
Mouser Electronics | DFRobot Accessories LED Current Meter 50A (Red) RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
V99:2348_18479771
|
Arrow Electronics | LED Current Meter 50A (Red) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 499 |
|
$7.2000 | Buy Now |
DISTI #
64966765
|
Verical | LED Current Meter 50A (Red) Min Qty: 1 Package Multiple: 1 | Americas - 499 |
|
$7.2000 | Buy Now |
DISTI #
2190776
|
Jameco Electronics | LED Current Meter 50A (Red) Min Qty: 1 Container: Each | 11 |
|
$7.2500 / $8.9500 | Buy Now |