Part Details for DFT4532-334BLC by Coilcraft Inc
Overview of DFT4532-334BLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DFT4532-334BLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DFT4532-334BLC
|
Mouser Electronics | Common Mode Chokes / Filters For Data Line 0.1uH DCR=.32mOhms 370mA RoHS: Compliant | 0 |
|
$2.4300 / $2.6200 | Order Now |
|
Coilcraft Direct | Common mode choke, data line, SMT, ROHS RoHS: Compliant pbFree: No Min Qty: 1 | 1440 |
|
$1.1200 / $3.7900 | Buy Now |
Part Details for DFT4532-334BLC
DFT4532-334BLC CAD Models
DFT4532-334BLC Part Data Attributes
|
DFT4532-334BLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DFT4532-334BLC
Coilcraft Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | AEC-Q200 | |
Filter Type | DATA LINE FILTER | |
Height | 3.2 mm | |
Inductance | 330 µH | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1960 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | EMBOSSED; TR, 7 INCH | |
Width | 3.7 mm |
Alternate Parts for DFT4532-334BLC
This table gives cross-reference parts and alternative options found for DFT4532-334BLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFT4532-334BLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-00290 | Data Line Filter, | Elec & Eltek | DFT4532-334BLC vs 832-00290 |
0570-T006 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | DFT4532-334BLC vs 0570-T006 |
832-00277F | Data Line Filter, | Elec & Eltek | DFT4532-334BLC vs 832-00277F |
4507-T017 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | DFT4532-334BLC vs 4507-T017 |
832-00263F | Data Line Filter, | Elec & Eltek | DFT4532-334BLC vs 832-00263F |
832-00347F | Data Line Filter, | Elec & Eltek | DFT4532-334BLC vs 832-00347F |
ELKW181FB | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 2012, 4 | Panasonic Electronic Components | DFT4532-334BLC vs ELKW181FB |
4504-JPS-001 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE | Sumida Corporation | DFT4532-334BLC vs 4504-JPS-001 |
2285-T002 | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-10 | Sumida Corporation | DFT4532-334BLC vs 2285-T002 |