Part Details for DFVO-137-030 by Essentra Components
Overview of DFVO-137-030 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFVO-137-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3839-ND
|
DigiKey | MOUNTING BUTTON 0.590" NYLN NRTL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4949 In Stock |
|
$0.2602 / $0.6700 | Buy Now |
DISTI #
144-DFVO-137-030
|
Mouser Electronics | Screws & Fasteners Drive Fstnr,Nat,.039 in-.216 in Hold, Drive Fastener,Natural RoHS: Compliant | 0 |
|
$0.2600 / $0.6600 | Order Now |
DISTI #
71184398
|
RS | Push-In Rivet - Drive Fastener, Natural, Nylon 6/6, UL94 V-0, .185 in Hole Dia., | Essentra Components DFVO-137-030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.2990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2230 | Buy Now |
|
Bisco Industries | 1914 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4.7 mm (0.185 in) - Compatible Panel Thickness Range 1.0 - 5.5 mm (0.039 - 0.217 in) RoHS: Compliant | 0 |
|
$0.2010 / $0.3421 | Buy Now |
DISTI #
RICDFVO-137-030
|
DB Roberts | DRIVE FSTNR,NAT,.039 IN-.216 I | 0 |
|
RFQ |