Part Details for DG125BP by Harris Semiconductor
Overview of DG125BP by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG125BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG125BP-ND
|
DigiKey | 5 CHANNEL DRIVER SWICH Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$16.2300 | Buy Now |
|
Rochester Electronics | 5 Channel DRIVER SWICH RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$13.9300 / $16.3900 | Buy Now |
Part Details for DG125BP
DG125BP CAD Models
DG125BP Part Data Attributes
|
DG125BP
Harris Semiconductor
Buy Now
|
Compare Parts:
DG125BP
Harris Semiconductor
SPST, 5 Func, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Normal Position | NC | |
Number of Functions | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG125BP
This table gives cross-reference parts and alternative options found for DG125BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG125BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG125BP | DG125BP | Intersil Corporation | DG125BP vs DG125BP |