Part Details for DG187AA/883 by Vishay Siliconix
Overview of DG187AA/883 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG187AA/883
DG187AA/883 CAD Models
DG187AA/883 Part Data Attributes
|
DG187AA/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG187AA/883
Vishay Siliconix
SPDT, 1 Func, MBCY10,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG187AA/883
This table gives cross-reference parts and alternative options found for DG187AA/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG187AA/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11106BIC | SPDT, 1 Func, 1 Channel, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | DG187AA/883 vs M38510/11106BIC |
HI2-0387/883 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | DG187AA/883 vs HI2-0387/883 |
JM38510/11106BIC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | DG187AA/883 vs JM38510/11106BIC |
JM38510/11106BIA | SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 | Vishay Siliconix | DG187AA/883 vs JM38510/11106BIA |
DG188AA | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG187AA/883 vs DG188AA |
DG187AA/883B | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10 | Intersil Corporation | DG187AA/883 vs DG187AA/883B |
DG188BA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10 | Intersil Corporation | DG187AA/883 vs DG188BA |
M38510/11106BIA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN, 10 PIN | Intersil Corporation | DG187AA/883 vs M38510/11106BIA |
JM38510/11106BIC | SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 | Harris Semiconductor | DG187AA/883 vs JM38510/11106BIC |
JM38510/11106BIA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | DG187AA/883 vs JM38510/11106BIA |