-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8764
|
Newark | Analogue Switch, 4Ch, Spdt, Qfn-16, No. Of Channels:4Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.55Ohm, Supply Voltage Range:1.8V To 5.5V, Analogue Switch Case:Qfn, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Vishay DG2524DN-T1-GE4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4771 |
|
$0.8570 / $1.6500 | Buy Now |
DISTI #
59AC6852
|
Newark | 0.4 Low Resistance And Capacitance D |Vishay DG2524DN-T1-GE4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.7590 | Buy Now |
DISTI #
DG2524DN-T1-GE4
|
Avnet Americas | Analog Switch Quad SPDT 16-Pin QFN T/R - Tape and Reel (Alt: DG2524DN-T1-GE4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 |
|
$0.6038 | Buy Now |
DISTI #
78-DG2524DN-T1-GE4
|
Mouser Electronics | Analog Switch ICs Dual DPDT/Quad SPDT QFN-16 RoHS: Compliant | 14451 |
|
$0.6030 / $1.1300 | Buy Now |
|
Future Electronics | 0.4 , Low Resistance and Capacitance,Dual DPDT / Quad SPDT Analog Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.5900 | Buy Now |
DISTI #
DG2524DN-T1-GE4
|
TTI | Analog Switch ICs Dual DPDT/Quad SPDT QFN-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.5970 | Buy Now |
DISTI #
DG2524DN-T1-GE4
|
Avnet Asia | Analog Switch Quad SPDT 16-Pin QFN T/R (Alt: DG2524DN-T1-GE4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DG2524DN-T1-GE4
|
EBV Elektronik | Analog Switch Quad SPDT 16-Pin QFN T/R (Alt: DG2524DN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG2524DN-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG2524DN-T1-GE4
Vishay Intertechnologies
DPDT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 82 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 3000 ns | |
Switch-on Time-Max | 70000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |