Part Details for DG300AAK/883B by Analog Devices Inc
Overview of DG300AAK/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG300AAK/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | TTL Compatible CMOS Analog Swi Min Qty: 1 Package Multiple: 1 | 2922 |
|
Buy Now |
Part Details for DG300AAK/883B
DG300AAK/883B CAD Models
DG300AAK/883B Part Data Attributes
|
DG300AAK/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG300AAK/883B
Analog Devices Inc
TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 14-CERDIP-300_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-CERDIP-300_MIL | |
Date Of Intro | 1988-04-01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DG300AAK/883B
This table gives cross-reference parts and alternative options found for DG300AAK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300AAK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300AAK/883B | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG300AAK/883B vs DG300AAK/883B |
DG300AAK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG300AAK/883B vs DG300AAK |