Part Details for DG300R-5.0-04P-12-00Z(H) by Degson Electronics Co Ltd
Overview of DG300R-5.0-04P-12-00Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG300R-5.0-04P-12-00Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG300R-5.0-04P-12-00ZH
|
Maritex | PCB terminal block, pitch 5.0mm, 4-ways, r/a, wire range 2.50mm2 (AWG 22-14), with screws for a flat screwdriver, blue color, UL 300V/10A, TUV 250V/24A Min Qty: 1 Package Multiple: 1 | 100 |
|
$0.3260 / $0.4510 | Buy Now |