-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic CMOS Analog Switches, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG403DVZ-ND
|
DigiKey | IC SWITCH SPDT X 2 45OHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
6184 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
DG403DVZ
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin TSSOP - Rail/Tube (Alt: DG403DVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 96 Factory Stock |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
968-DG403DVZ
|
Mouser Electronics | Analog Switch ICs SWITCH 2X SPDT IND RoHS: Compliant | 1731 |
|
$1.1900 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 960 Container: Tube | 0Tube |
|
$1.1100 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDT X 2 45OHM 16TSSOP Min Qty: 1 Container: Tube | 6184 |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
DG403DVZ
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin TSSOP - Rail/Tube (Alt: DG403DVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 96 Factory Stock |
|
$1.1557 / $1.3195 | Buy Now |
|
Ameya Holding Limited | Min Qty: 960 | 1824 |
|
$1.8337 | Buy Now |
DISTI #
DG403DVZ
|
Avnet Silica | Analog Switch Dual SPDT 16-Pin TSSOP (Alt: DG403DVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2983688
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3601 / $2.9642 | Buy Now |
DISTI #
2983688
|
Farnell | ANALOGUE SW, SPDT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1920 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.2649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG403DVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG403DVZ
Renesas Electronics Corporation
Monolithic CMOS Analog Switches, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DG403DVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG403DVZ-T | Monolithic CMOS Analog Switches, TSSOP, /Reel | Renesas Electronics Corporation | DG403DVZ vs DG403DVZ-T |
DG403DVZ | Monolithic CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG403DVZ vs DG403DVZ |
DG403DVZ-T | Monolithic CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG403DVZ vs DG403DVZ-T |