Part Details for DG403DY+ by Analog Devices Inc
Overview of DG403DY+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG403DY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG403DY
|
Mouser Electronics | Analog Switch ICs Improved, Dual, High-Speed Analog Switches RoHS: Compliant | 1935 |
|
$11.5800 / $16.7600 | Buy Now |
DISTI #
V36:1790_26375747
|
Arrow Electronics | Analog Switch Dual SPDT 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2231 | Americas - 100 |
|
$7.8160 / $9.0450 | Buy Now |
|
Analog Devices Inc | Improved, Dual, High-Speed Ana Min Qty: 1 Package Multiple: 1 | 8203 |
|
$9.5600 / $16.7800 | Buy Now |
DISTI #
67202950
|
Verical | Analog Switch Dual SPDT 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2231 | Americas - 100 |
|
$7.8160 / $9.0450 | Buy Now |
DISTI #
2512943
|
element14 Asia-Pacific | ANALOGUE SWITCH, DUAL, NSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$12.2379 / $17.7140 | Buy Now |
DISTI #
2512943
|
Farnell | ANALOGUE SWITCH, DUAL, NSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 22 |
|
$11.5048 / $16.6500 | Buy Now |
Part Details for DG403DY+
DG403DY+ CAD Models
DG403DY+ Part Data Attributes:
|
DG403DY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG403DY+
Analog Devices Inc
Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG403DY+
This table gives cross-reference parts and alternative options found for DG403DY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG403DYZ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG403DY+ vs DG403DYZ |
DG403CY+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DY+ vs DG403CY+ |
DG403CY+ | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG403DY+ vs DG403CY+ |
DG403DY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DY+ vs DG403DY |
DG403DY+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DY+ vs DG403DY+ |
DG403DYZ | Monolithic CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG403DY+ vs DG403DYZ |
DG403DY/GG8 | Improved, Dual, High-Speed Analog Switches, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | DG403DY+ vs DG403DY/GG8 |
DG403DY/GG8 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DY+ vs DG403DY/GG8 |
DG403EY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DG403DY+ vs DG403EY |