-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-DG407DYZ-TCT-ND
|
DigiKey | IC MUX DUAL 8:1 100OHM 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1132 In Stock |
|
$6.2448 / $11.0100 | Buy Now |
DISTI #
DG407DYZ-T
|
Avnet Americas | Analog Multiplexer Dual 8:1 28-Pin SOIC W T/R - Tape and Reel (Alt: DG407DYZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 4000 Factory Stock |
|
$5.8166 / $6.6410 | Buy Now |
DISTI #
968-DG407DYZ-T
|
Mouser Electronics | Multiplexer Switch ICs MUX DIFF 8:1 28 IND RoHS: Compliant | 2916 |
|
$6.2400 / $11.0100 | Buy Now |
|
Future Electronics | Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$6.1200 | Buy Now |
|
Renesas Electronics America | IC MUX DUAL 8:1 100OHM 28SOIC Min Qty: 1 Container: Tape & Reel (TR) | 1132 |
|
$6.2448 / $11.0100 | Buy Now |
DISTI #
DG407DYZ-T
|
Avnet Silica | Analog Multiplexer Dual 8:1 28-Pin SOIC W T/R (Alt: DG407DYZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG407DYZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG407DYZ-T
Renesas Electronics Corporation
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 28 | |
Manufacturer Package Code | M28.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY AND 12V ANALOG INPUT VOLTAGE | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |