-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic, Quad SPST, CMOS Analog Switches, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M5115
|
Newark | Ic, analog Switch, quad, spdt, cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas DG445DVZ Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
DG445DVZ-ND
|
DigiKey | IC SW SPST-NOX4 85OHM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
310 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
DG445DVZ
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP - Rail/Tube (Alt: DG445DVZ) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.2319 / $1.4065 | Buy Now |
DISTI #
968-DG445DVZ
|
Mouser Electronics | Analog Switch ICs SWITCH 4X SPST N O IND RoHS: Compliant | 1920 |
|
$1.2700 / $2.8900 | Buy Now |
|
Future Electronics | DG445 Series Quad SPST 85 Ohm Surface Mount CMOS Analog Switch - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 960 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$1.3000 | Buy Now |
|
Renesas Electronics America | IC SW SPST-NOX4 85OHM 16TSSOP Min Qty: 1 Container: Tube | 310 |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
DG445DVZ
|
Avnet Silica | Analog Switch Quad SPST 16-Pin TSSOP (Alt: DG445DVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG445DVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG445DVZ
Renesas Electronics Corporation
Monolithic, Quad SPST, CMOS Analog Switches, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-12-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 210 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |