Part Details for DG528EWN+ by Analog Devices Inc
Overview of DG528EWN+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG528EWN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG528EWN
|
Mouser Electronics | Multiplexer Switch ICs 8-Channel, Latchable Multiplexer RoHS: Compliant | 23 |
|
$7.5700 / $11.9600 | Buy Now |
|
Analog Devices Inc | 8-Channel, Latchable Multiplex Min Qty: 1 Package Multiple: 1 | 1036 |
|
$7.5762 / $11.9600 | Buy Now |
|
Flip Electronics | Stock, ship today | 40 |
|
$5.6400 | RFQ |
Part Details for DG528EWN+
DG528EWN+ CAD Models
DG528EWN+ Part Data Attributes:
|
DG528EWN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG528EWN+
Analog Devices Inc
8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1991-03-01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DG528EWN+
This table gives cross-reference parts and alternative options found for DG528EWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG528EWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG528BY | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO18 | Intersil Corporation | DG528EWN+ vs DG528BY |
DG528BY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18 | Harris Semiconductor | DG528EWN+ vs DG528BY |
DG528CY | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO18, SOIC-18 | Intersil Corporation | DG528EWN+ vs DG528CY |
DG528CY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18 | Harris Semiconductor | DG528EWN+ vs DG528CY |
DG528CWN+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG528EWN+ vs DG528CWN+ |
DG528EWN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Rochester Electronics LLC | DG528EWN+ vs DG528EWN |
DG528CWN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG528EWN+ vs DG528CWN |
DG528EWN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG528EWN+ vs DG528EWN |